Weidmuller 0380660000 SAK Series Beige, 16mm², Single-Level, Screw Termination, ATEX, IECEx

RS Stock No.: 718-0998Brand: WeidmüllerManufacturers Part No.: SAK 16/35 PA -380660000Distrelec Article No.: 30423767
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

Voltage Rating

1 kV

American Wire Gauge

12 → 6AWG

Series

SAK

Termination Method

Screw

Cable CSA

16mm²

Current Rating

76A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC 60947-7-1

Distrelec Product Id

30423767

Country of Origin

Germany

Product details

SAK TS35 Range

High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

Features and Benefits

• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in blue (RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology

Approvals

CSA certified, UL listed, NEMKO, ATEX, and IECEx

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Stock information temporarily unavailable.

BD 31.757

BD 31.757 1 Pack of 10 (Exc. Vat)

BD 34.933

BD 34.933 1 Pack of 10 (inc. VAT)

Weidmuller 0380660000 SAK Series Beige, 16mm², Single-Level, Screw Termination, ATEX, IECEx

BD 31.757

BD 31.757 1 Pack of 10 (Exc. Vat)

BD 34.933

BD 34.933 1 Pack of 10 (inc. VAT)

Weidmuller 0380660000 SAK Series Beige, 16mm², Single-Level, Screw Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

Voltage Rating

1 kV

American Wire Gauge

12 → 6AWG

Series

SAK

Termination Method

Screw

Cable CSA

16mm²

Current Rating

76A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC 60947-7-1

Distrelec Product Id

30423767

Country of Origin

Germany

Product details

SAK TS35 Range

High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

Features and Benefits

• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in blue (RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology

Approvals

CSA certified, UL listed, NEMKO, ATEX, and IECEx

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting