Weidmuller 2-Way EK 2.5 Earth Terminal Block, 2.5mm², 26 → 12 AWG Wire, Screw Down, Nylon Housing, ATEX

RS Stock No.: 193-118Brand: WeidmüllerManufacturers Part No.: EK 2.5N -474360000
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Earth Block Type

EK 2.5

Wire Size

26 → 12 AWG

Cable CSA

2.5mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Current Rating

25A

Voltage Rating

800 V

Length

36.5mm

Width

6mm

Height

46.5mm

Maximum Operating Temperature

+80°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Country of Origin

Romania

Product details

Earth Terminals

These have same dimensions as the standard terminals. Terminals clamp mechanically and electrically to the G type (TS32) DIN rail.

Separation of electrical and mechanical function
Screw or tension clamp for mechanical function
Copper busbar for electrical function
Maintenance free, shock and vibration resistant, screw technology
Low voltage drop, gas tight contact point
High clamping point regardless of cross-section

Approvals

CSA certified, UL listed, VDE PTB, NEMKO, SEV, KEMA, DEMKO, SEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Stock information temporarily unavailable.

BD 13.392

BD 2.678 Each (In a Pack of 5) (Exc. Vat)

BD 14.731

BD 2.946 Each (In a Pack of 5) (inc. VAT)

Weidmuller 2-Way EK 2.5 Earth Terminal Block, 2.5mm², 26 → 12 AWG Wire, Screw Down, Nylon Housing, ATEX

BD 13.392

BD 2.678 Each (In a Pack of 5) (Exc. Vat)

BD 14.731

BD 2.946 Each (In a Pack of 5) (inc. VAT)

Weidmuller 2-Way EK 2.5 Earth Terminal Block, 2.5mm², 26 → 12 AWG Wire, Screw Down, Nylon Housing, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Earth Block Type

EK 2.5

Wire Size

26 → 12 AWG

Cable CSA

2.5mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Current Rating

25A

Voltage Rating

800 V

Length

36.5mm

Width

6mm

Height

46.5mm

Maximum Operating Temperature

+80°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Country of Origin

Romania

Product details

Earth Terminals

These have same dimensions as the standard terminals. Terminals clamp mechanically and electrically to the G type (TS32) DIN rail.

Separation of electrical and mechanical function
Screw or tension clamp for mechanical function
Copper busbar for electrical function
Maintenance free, shock and vibration resistant, screw technology
Low voltage drop, gas tight contact point
High clamping point regardless of cross-section

Approvals

CSA certified, UL listed, VDE PTB, NEMKO, SEV, KEMA, DEMKO, SEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting