Weidmuller PCB Terminal Strip, 41A, 22 → 10 AWG Wire

RS Stock No.: 829-8766Brand: WeidmüllerManufacturers Part No.: 0620320000
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Current Rating

41A

Wire Size

22 → 10 AWG

Fused

No

Material

KrG

Voltage Rating

690 v

Minimum Operating Temperature

-60°C

Colour

Yellow

Maximum Operating Temperature

+130°C

Country of Origin

Hungary

Product details

MK Series Multipin Terminal Strips

Weidmuller MK Series multipin terminal strips for direct mounting.

Termination type: screw connection
Direct mounting
Cable area and number of terminals/connections detailed below:

829-6616 - 4mm²; 2 Terminals; 4 Connections
829-6650 - 2.5mm²; 3 Terminals; 6 Connections
829-6688 - 2.5mm²; 3 Terminals; 6 Connections
829-8766 - 6mm²; 3 Terminals; 6 Connections
829-6684 - 2.5mm²; 4 Terminals; 8 Connections
829-6628 - 2.5mm²; 6 Terminals; 12 Connections
829-8744 - 6mm²; 6 Terminals; 12 Connections
829-8763 - 2.5mm²; 8 Terminals; 16 Connections
829-6653 - 2.5mm²; 12 Terminals; 24 Connections

MK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 24.585

BD 2.458 Each (In a Pack of 10) (Exc. Vat)

BD 27.043

BD 2.704 Each (In a Pack of 10) (inc. VAT)

Weidmuller PCB Terminal Strip, 41A, 22 → 10 AWG Wire

BD 24.585

BD 2.458 Each (In a Pack of 10) (Exc. Vat)

BD 27.043

BD 2.704 Each (In a Pack of 10) (inc. VAT)

Weidmuller PCB Terminal Strip, 41A, 22 → 10 AWG Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Rating

41A

Wire Size

22 → 10 AWG

Fused

No

Material

KrG

Voltage Rating

690 v

Minimum Operating Temperature

-60°C

Colour

Yellow

Maximum Operating Temperature

+130°C

Country of Origin

Hungary

Product details

MK Series Multipin Terminal Strips

Weidmuller MK Series multipin terminal strips for direct mounting.

Termination type: screw connection
Direct mounting
Cable area and number of terminals/connections detailed below:

829-6616 - 4mm²; 2 Terminals; 4 Connections
829-6650 - 2.5mm²; 3 Terminals; 6 Connections
829-6688 - 2.5mm²; 3 Terminals; 6 Connections
829-8766 - 6mm²; 3 Terminals; 6 Connections
829-6684 - 2.5mm²; 4 Terminals; 8 Connections
829-6628 - 2.5mm²; 6 Terminals; 12 Connections
829-8744 - 6mm²; 6 Terminals; 12 Connections
829-8763 - 2.5mm²; 8 Terminals; 16 Connections
829-6653 - 2.5mm²; 12 Terminals; 24 Connections

MK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more