Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller Non-Fused Terminal Block, 12-Way, 32A, 4 mm² Wire, Screw Down Termination

RS Stock No.: 423-598Brand: WeidmüllerManufacturers Part No.: 0623500000
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

12

Current Rating

32A

Wire Size

4 mm²

Termination Method

Screw Down

Material

PVC

Voltage Rating

500 V

Pitch

10.7mm

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Weidmuller Non-Fused Terminal Block, 12-Way, 32A, 4 mm² Wire, Screw Down Termination

P.O.A.

Weidmuller Non-Fused Terminal Block, 12-Way, 32A, 4 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

12

Current Rating

32A

Wire Size

4 mm²

Termination Method

Screw Down

Material

PVC

Voltage Rating

500 V

Pitch

10.7mm

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom