Weidmuller 1014300000 W Series Beige, Single-Level, Screw Termination, Fused

RS Stock No.: 823-9568Brand: WeidmüllerManufacturers Part No.: 1014300000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

Series

W

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Fused

Yes

Voltage Rating

150 V ac/dc

Current Rating

6.3A

Pitch

11.9mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

WSI Fuse Terminals

W-Series (WSI) fuse terminals.

Screw connection

Stock information temporarily unavailable.

BD 6.814

BD 6.814 Each (Exc. Vat)

BD 7.495

BD 7.495 Each (inc. VAT)

Weidmuller 1014300000 W Series Beige, Single-Level, Screw Termination, Fused

BD 6.814

BD 6.814 Each (Exc. Vat)

BD 7.495

BD 7.495 Each (inc. VAT)

Weidmuller 1014300000 W Series Beige, Single-Level, Screw Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

Series

W

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Fused

Yes

Voltage Rating

150 V ac/dc

Current Rating

6.3A

Pitch

11.9mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

WSI Fuse Terminals

W-Series (WSI) fuse terminals.

Screw connection