Weidmuller 1016000000 W Series Brown, 1.5mm², Single-Level, Screw Termination

RS Stock No.: 823-9613Brand: WeidmüllerManufacturers Part No.: 1016000000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

26 → 14AWG

Series

W

Termination Method

Screw

Cable CSA

1.5mm²

Current Rating

10A

Voltage Rating

250 V

Pitch

6.4mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Product details

WDT/WDTR Test Disconnect Terminal Blocks

WDT/WDTR Series test-disconnect terminals with clamping yoke technology. The terminals are ideal in various applications due to their hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity.

Features and Benefits

• Easy planning and optimised operational safety
• Screw connection
• Snap-on mounting

Stock information temporarily unavailable.

BD 5.142

BD 5.142 Each (Exc. Vat)

BD 5.656

BD 5.656 Each (inc. VAT)

Weidmuller 1016000000 W Series Brown, 1.5mm², Single-Level, Screw Termination

BD 5.142

BD 5.142 Each (Exc. Vat)

BD 5.656

BD 5.656 Each (inc. VAT)

Weidmuller 1016000000 W Series Brown, 1.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

26 → 14AWG

Series

W

Termination Method

Screw

Cable CSA

1.5mm²

Current Rating

10A

Voltage Rating

250 V

Pitch

6.4mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Product details

WDT/WDTR Test Disconnect Terminal Blocks

WDT/WDTR Series test-disconnect terminals with clamping yoke technology. The terminals are ideal in various applications due to their hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity.

Features and Benefits

• Easy planning and optimised operational safety
• Screw connection
• Snap-on mounting