Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Weidmuller 1020000000 WDU Series Dark Beige, 2.5mm², Single-Level, Screw Termination

RS Stock No.: 425-190Brand: WeidmüllerManufacturers Part No.: 1020000000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Dark Beige

Number of Levels

Single

Series

WDU

American Wire Gauge

30 → 12AWG

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Country of Origin

Germany

Product details

’W’ Series Terminal Blocks

One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.

Features and Benefits:

Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals

Product Application Information

Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.

A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

BD 3.906

BD 3.906 1 Pack of 10 (Exc. Vat)

BD 4.297

BD 4.297 1 Pack of 10 (inc. VAT)

Weidmuller 1020000000 WDU Series Dark Beige, 2.5mm², Single-Level, Screw Termination

BD 3.906

BD 3.906 1 Pack of 10 (Exc. Vat)

BD 4.297

BD 4.297 1 Pack of 10 (inc. VAT)

Weidmuller 1020000000 WDU Series Dark Beige, 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Dark Beige

Number of Levels

Single

Series

WDU

American Wire Gauge

30 → 12AWG

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Country of Origin

Germany

Product details

’W’ Series Terminal Blocks

One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.

Features and Benefits:

Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals

Product Application Information

Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.

A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR