Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
7.62mm
Series
BVF
Number Of Rows
1
Mounting Type
Screw Mount
Current Rating
57A
Voltage Rating
1 kV
Colour
Black
Wire Size
24 → 8 AWG
Contact Material
Copper Alloy
Material
Copper Alloy (Contact), PAGF (Insulation)
Country of Origin
Germany
BD 125.922
BD 1.326 Each (In a Box of 95) (Exc. Vat)
BD 138.514
BD 1.459 Each (In a Box of 95) (inc. VAT)
95
BD 125.922
BD 1.326 Each (In a Box of 95) (Exc. Vat)
BD 138.514
BD 1.459 Each (In a Box of 95) (inc. VAT)
95
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
95 - 190 | BD 1.326 | BD 125.922 |
285 - 380 | BD 1.270 | BD 120.698 |
475+ | BD 1.204 | BD 114.428 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
7.62mm
Series
BVF
Number Of Rows
1
Mounting Type
Screw Mount
Current Rating
57A
Voltage Rating
1 kV
Colour
Black
Wire Size
24 → 8 AWG
Contact Material
Copper Alloy
Material
Copper Alloy (Contact), PAGF (Insulation)
Country of Origin
Germany