Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
7.62mm
Series
SVF
Number Of Rows
1
Mounting Type
PCB
Current Rating
57A
Voltage Rating
1 kV
Colour
Black
Wire Size
24 → 10 AWG
Contact Material
Copper Alloy
Material
Copper Alloy (Contact), PAGF (Insulation)
Country of Origin
Germany
BD 152.708
BD 3.394 Each (In a Box of 45) (Exc. Vat)
BD 167.979
BD 3.733 Each (In a Box of 45) (inc. VAT)
45
BD 152.708
BD 3.394 Each (In a Box of 45) (Exc. Vat)
BD 167.979
BD 3.733 Each (In a Box of 45) (inc. VAT)
45
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
45 - 90 | BD 3.394 | BD 152.708 |
135 - 180 | BD 3.212 | BD 144.540 |
225+ | BD 3.025 | BD 136.125 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
7.62mm
Series
SVF
Number Of Rows
1
Mounting Type
PCB
Current Rating
57A
Voltage Rating
1 kV
Colour
Black
Wire Size
24 → 10 AWG
Contact Material
Copper Alloy
Material
Copper Alloy (Contact), PAGF (Insulation)
Country of Origin
Germany