Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
7.62mm
Series
SVF
Number Of Rows
1
Mounting Type
PCB
Current Rating
57A
Voltage Rating
1 kV
Colour
Black
Wire Size
24 → 10 AWG
Contact Material
Copper Alloy
Material
Copper Alloy (Contact), PAGF (Insulation)
Country of Origin
Germany
BD 5.357
BD 5.357 Each (Exc. Vat)
BD 5.893
BD 5.893 Each (inc. VAT)
1
BD 5.357
BD 5.357 Each (Exc. Vat)
BD 5.893
BD 5.893 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.357 |
10+ | BD 5.000 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
7.62mm
Series
SVF
Number Of Rows
1
Mounting Type
PCB
Current Rating
57A
Voltage Rating
1 kV
Colour
Black
Wire Size
24 → 10 AWG
Contact Material
Copper Alloy
Material
Copper Alloy (Contact), PAGF (Insulation)
Country of Origin
Germany