Weidmuller TRS Series Interface Relay, DIN Rail Mount, 120V Coil, DPDT, 2-Pole

RS Stock No.: 892-8811Brand: WeidmüllerManufacturers Part No.: 1123530000
brand-logo

Technical Document

Specifications

Coil Voltage

120V

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

TRS

Terminal Type

Screw

Switching Voltage

250V ac

Depth

12.8mm

Height

88mm

Length

90mm

Contact Material

Silver Alloy

Input Current

(dc) 3.5 mA, (ac) 3.5mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

120V

Turn On Time

<11ms

Operating Temperature Range

-40 → +60°C

Turn Off Time

<7ms

Relay Switching Classification

General Purpose Relay

Standards Met

CE, CULus, EAC, RoHS Compliant

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Dimensions

90 x 12.8 x 88mm

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever

Stock information temporarily unavailable.

BD 8.558

BD 8.558 Each (Exc. Vat)

BD 9.414

BD 9.414 Each (inc. VAT)

Weidmuller TRS Series Interface Relay, DIN Rail Mount, 120V Coil, DPDT, 2-Pole

BD 8.558

BD 8.558 Each (Exc. Vat)

BD 9.414

BD 9.414 Each (inc. VAT)

Weidmuller TRS Series Interface Relay, DIN Rail Mount, 120V Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.558
5 - 9BD 8.398
10+BD 8.190

Technical Document

Specifications

Coil Voltage

120V

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

TRS

Terminal Type

Screw

Switching Voltage

250V ac

Depth

12.8mm

Height

88mm

Length

90mm

Contact Material

Silver Alloy

Input Current

(dc) 3.5 mA, (ac) 3.5mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

120V

Turn On Time

<11ms

Operating Temperature Range

-40 → +60°C

Turn Off Time

<7ms

Relay Switching Classification

General Purpose Relay

Standards Met

CE, CULus, EAC, RoHS Compliant

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Dimensions

90 x 12.8 x 88mm

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever