Technical Document
Specifications
Brand
WeidmüllerCoil Voltage
230V ac/dc
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
TRS
Number of Poles
2
Minimum Input Voltage
24V ac/dc
Maximum Input Voltage
230V ac/dc
Terminal Type
Screw
Switching Voltage
250V ac
Depth
12.8mm
Height
88mm
Length
90mm
Contact Material
Silver Alloy
Input Current
(ac) 4 mA, (dc) 4mA
Turn On Time
<14ms
Operating Temperature Range
-40 → +60°C
Turn Off Time
<22ms
Relay Switching Classification
General Purpose Relay
Dimensions
90 x 12.8 x 88mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Input Voltage Range
230V ac/dc
Standards Met
CE, CULus, EAC, RoHS Compliant
Special Features
Illuminated Ejection Lever, Various Protective Circuits in the Input
Country of Origin
China
Product details
Weidmuller TERMSERIES Relay Modules
TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:
With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
BD 8.646
BD 8.646 Each (Exc. Vat)
BD 9.511
BD 9.511 Each (inc. VAT)
1
BD 8.646
BD 8.646 Each (Exc. Vat)
BD 9.511
BD 9.511 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerCoil Voltage
230V ac/dc
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
TRS
Number of Poles
2
Minimum Input Voltage
24V ac/dc
Maximum Input Voltage
230V ac/dc
Terminal Type
Screw
Switching Voltage
250V ac
Depth
12.8mm
Height
88mm
Length
90mm
Contact Material
Silver Alloy
Input Current
(ac) 4 mA, (dc) 4mA
Turn On Time
<14ms
Operating Temperature Range
-40 → +60°C
Turn Off Time
<22ms
Relay Switching Classification
General Purpose Relay
Dimensions
90 x 12.8 x 88mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Input Voltage Range
230V ac/dc
Standards Met
CE, CULus, EAC, RoHS Compliant
Special Features
Illuminated Ejection Lever, Various Protective Circuits in the Input
Country of Origin
China
Product details
Weidmuller TERMSERIES Relay Modules
TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:
With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever