Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 24V Coil, DPDT, 2-Pole

RS Stock No.: 892-8864Brand: WeidmüllerManufacturers Part No.: 1123610000
brand-logo

Technical Document

Specifications

Coil Voltage

24V

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

TRZ

Number of Poles

2

Minimum Input Voltage

24V ac/dc

Maximum Input Voltage

230V ac/dc

Terminal Type

Spring Clamp

Switching Voltage

250V ac/dc

Depth

12.8mm

Height

88mm

Length

90mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

90 x 12.8 x 88mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Relay Switching Classification

General Purpose Relay

Input Voltage Range

24 → 230V ac/dc

Standards Met

CE, CULus, EAC, RoHS Compliant

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Turn On Time

<11ms

Life

30000000 Cycle

Operating Temperature Range

-40 → +60°C

Turn Off Time

<10ms

Accessory Type

Relay Module

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever

Stock information temporarily unavailable.

BD 6.726

BD 6.726 Each (Exc. Vat)

BD 7.399

BD 7.399 Each (inc. VAT)

Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 24V Coil, DPDT, 2-Pole

BD 6.726

BD 6.726 Each (Exc. Vat)

BD 7.399

BD 7.399 Each (inc. VAT)

Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 24V Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.726
5 - 9BD 6.622
10+BD 6.457

Technical Document

Specifications

Coil Voltage

24V

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

TRZ

Number of Poles

2

Minimum Input Voltage

24V ac/dc

Maximum Input Voltage

230V ac/dc

Terminal Type

Spring Clamp

Switching Voltage

250V ac/dc

Depth

12.8mm

Height

88mm

Length

90mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

90 x 12.8 x 88mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Relay Switching Classification

General Purpose Relay

Input Voltage Range

24 → 230V ac/dc

Standards Met

CE, CULus, EAC, RoHS Compliant

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Turn On Time

<11ms

Life

30000000 Cycle

Operating Temperature Range

-40 → +60°C

Turn Off Time

<10ms

Accessory Type

Relay Module

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever