Technical Document
Specifications
Brand
WeidmüllerColour
Dark Beige
Number of Levels
1
Series
WSI
American Wire Gauge
8AWG
Termination Method
Screw
Cable CSA
25mm²
Fused
Yes
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
Stock information temporarily unavailable.
BD 151.206
BD 12.600 Each (In a Pack of 12) (Exc. Vat)
BD 166.327
BD 13.860 Each (In a Pack of 12) (inc. VAT)
Weidmüller WSI Series Dark Beige, 25mm², 1-Level, Screw Termination, Fused, ATEX, IECEx
12
BD 151.206
BD 12.600 Each (In a Pack of 12) (Exc. Vat)
BD 166.327
BD 13.860 Each (In a Pack of 12) (inc. VAT)
Weidmüller WSI Series Dark Beige, 25mm², 1-Level, Screw Termination, Fused, ATEX, IECEx
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Dark Beige
Number of Levels
1
Series
WSI
American Wire Gauge
8AWG
Termination Method
Screw
Cable CSA
25mm²
Fused
Yes
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany