Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller, 5.08mm Pitch, OMNIMATE SL, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

RS Stock No.: 733-0553Brand: WeidmüllerManufacturers Part No.: 1147300000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18.0A

Voltage Rating

400.0 V

Colour

Orange

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Vertical Closed Ends Thro Hole Headers 3.2mm Pin Length

These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range

Stock information temporarily unavailable.

BD 2.915

BD 0.583 Each (In a Pack of 5) (Exc. Vat)

BD 3.207

BD 0.641 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 5.08mm Pitch, OMNIMATE SL, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

BD 2.915

BD 0.583 Each (In a Pack of 5) (Exc. Vat)

BD 3.207

BD 0.641 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 5.08mm Pitch, OMNIMATE SL, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 0.583BD 2.915
125 - 370BD 0.528BD 2.640
375 - 995BD 0.484BD 2.420
1000 - 1995BD 0.429BD 2.145
2000+BD 0.402BD 2.008

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18.0A

Voltage Rating

400.0 V

Colour

Orange

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Vertical Closed Ends Thro Hole Headers 3.2mm Pin Length

These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range