Technical Document
Specifications
Brand
WeidmüllerMounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +70°C
Height
112.5mm
Input Current
4 → 20mA
Series
ACT20M
Standards Met
ATEX-KEMA, CE, cULus, DNV, EAC, FM Approved, IECEx-KEMA, ME25
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Input Resistance
70Ω
Special Features
<lt/>0.05 % Accuracy, <lteq/>0.01 %/°C, 3 Way Galvanic Isolation, Step Response Time <lteq/>7 ms
Dimensions
6.1 x 114.3 x 112.5mm
Country of Origin
Denmark
Product details
Weidmuller ACT20 Series
Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.
BD 84.953
BD 84.953 Each (Exc. Vat)
BD 93.448
BD 93.448 Each (inc. VAT)
1
BD 84.953
BD 84.953 Each (Exc. Vat)
BD 93.448
BD 93.448 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerMounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +70°C
Height
112.5mm
Input Current
4 → 20mA
Series
ACT20M
Standards Met
ATEX-KEMA, CE, cULus, DNV, EAC, FM Approved, IECEx-KEMA, ME25
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Input Resistance
70Ω
Special Features
<lt/>0.05 % Accuracy, <lteq/>0.01 %/°C, 3 Way Galvanic Isolation, Step Response Time <lteq/>7 ms
Dimensions
6.1 x 114.3 x 112.5mm
Country of Origin
Denmark
Product details
Weidmuller ACT20 Series
Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.