Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller Contact Insert, 16A, Male, HE Series, 24 Contacts

RS Stock No.: 249-3434Brand: WeidmüllerManufacturers Part No.: 1211100000
brand-logo

Technical Document

Specifications

Current Rating

16A

Gender

Male

Series

HE

Type

Connector Insert

Number Of Contacts

24

Country of Origin

China

Stock information temporarily unavailable.

BD 11.583

BD 11.583 Each (Exc. Vat)

BD 12.741

BD 12.741 Each (inc. VAT)

Weidmuller Contact Insert, 16A, Male, HE Series, 24 Contacts

BD 11.583

BD 11.583 Each (Exc. Vat)

BD 12.741

BD 12.741 Each (inc. VAT)

Weidmuller Contact Insert, 16A, Male, HE Series, 24 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Gender

Male

Series

HE

Type

Connector Insert

Number Of Contacts

24

Country of Origin

China