Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller SAFESERIES SCS Safety Relay, 24V dc

RS Stock No.: 902-8114Brand: WeidmüllerManufacturers Part No.: 1319270000
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Range

SAFESERIES

Series

SCS

Country of Origin

Romania

Product details

SCS Safety Relay

The SCS safety relays should be used in areas where a funtionally safe switch-off is required. The requirements of EN 61508, SIL 3 can be satisfied with this module.

With and without monitoring circuit options
Wide range input voltage in the monitoring circuit
Externally accessible fuse
IP20 protection

Stock information temporarily unavailable.

BD 89.446

BD 89.446 Each (Exc. Vat)

BD 98.391

BD 98.391 Each (inc. VAT)

Weidmuller SAFESERIES SCS Safety Relay, 24V dc

BD 89.446

BD 89.446 Each (Exc. Vat)

BD 98.391

BD 98.391 Each (inc. VAT)

Weidmuller SAFESERIES SCS Safety Relay, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Range

SAFESERIES

Series

SCS

Country of Origin

Romania

Product details

SCS Safety Relay

The SCS safety relays should be used in areas where a funtionally safe switch-off is required. The requirements of EN 61508, SIL 3 can be satisfied with this module.

With and without monitoring circuit options
Wide range input voltage in the monitoring circuit
Externally accessible fuse
IP20 protection