Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
5.08mm
Series
OMNIMATE SL
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
18.0A
Voltage Rating
400.0 V
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Vertical Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
5.08mm Pitch -Weidmüller Omnimate Range
BD 4.538
BD 0.908 Each (In a Pack of 5) (Exc. Vat)
BD 4.992
BD 0.999 Each (In a Pack of 5) (inc. VAT)
5
BD 4.538
BD 0.908 Each (In a Pack of 5) (Exc. Vat)
BD 4.992
BD 0.999 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.908 | BD 4.538 |
125 - 370 | BD 0.556 | BD 2.778 |
375 - 995 | BD 0.528 | BD 2.640 |
1000 - 1995 | BD 0.473 | BD 2.365 |
2000+ | BD 0.456 | BD 2.282 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
5.08mm
Series
OMNIMATE SL
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
18.0A
Voltage Rating
400.0 V
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Vertical Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.