Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
14
Pitch
5.08mm
Series
OMNIMATE SL
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
380.0 V , 450.0 V dc
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Open Ends Vertical PCB Header Connectors
Rated at 8A / 250Vac
For wire size 0.5 – 1.5mm²
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
BD 10.258
BD 2.052 Each (In a Pack of 5) (Exc. Vat)
BD 11.284
BD 2.257 Each (In a Pack of 5) (inc. VAT)
5
BD 10.258
BD 2.052 Each (In a Pack of 5) (Exc. Vat)
BD 11.284
BD 2.257 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 2.052 | BD 10.258 |
125 - 370 | BD 1.848 | BD 9.240 |
375 - 995 | BD 1.661 | BD 8.305 |
1000 - 1995 | BD 1.480 | BD 7.398 |
2000+ | BD 1.402 | BD 7.012 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
14
Pitch
5.08mm
Series
OMNIMATE SL
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
380.0 V , 450.0 V dc
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Open Ends Vertical PCB Header Connectors
Rated at 8A / 250Vac
For wire size 0.5 – 1.5mm²
Approvals
UL (E 60693); CSA (12400)