Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 209-6996Brand: WeidmüllerManufacturers Part No.: 1524360000
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

OMNIMATE SL

Pitch

5.08mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

12.0A

Voltage Rating

380.0 V , 450.0 V dc

Country of Origin

Germany

Product details

Closed Ends Vertical PCB Header Connectors

Rated at 8A / 250Vac

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.218

BD 0.644 Each (In a Pack of 5) (Exc. Vat)

BD 3.540

BD 0.708 Each (In a Pack of 5) (inc. VAT)

Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

BD 3.218

BD 0.644 Each (In a Pack of 5) (Exc. Vat)

BD 3.540

BD 0.708 Each (In a Pack of 5) (inc. VAT)

Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 0.644BD 3.218
125 - 370BD 0.583BD 2.915
375 - 995BD 0.528BD 2.640
1000 - 1995BD 0.468BD 2.338
2000+BD 0.446BD 2.228

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

OMNIMATE SL

Pitch

5.08mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

12.0A

Voltage Rating

380.0 V , 450.0 V dc

Country of Origin

Germany

Product details

Closed Ends Vertical PCB Header Connectors

Rated at 8A / 250Vac

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more