Weidmuller Z Series Jumper Bar for Use with Klippon Connect Terminal Blocks, 24A

RS Stock No.: 144-8815Brand: WeidmüllerManufacturers Part No.: 1527540000Distrelec Article No.: 30092861
brand-logo

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

Z

For Use With

Klippon Connect Terminal Blocks

Current Rating

24A

Mounting Type

Direct Mounting

Colour

Orange

Material

Wemid

Pitch

5.1mm

Distrelec Product Id

30092861

Country of Origin

Germany

You may be interested in
Weidmuller ZQV Series Jumper Bar for Use with Terminal Block
BD 0.163Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 9.312

BD 9.312 1 Box of 60 (Exc. Vat)

BD 10.243

BD 10.243 1 Box of 60 (inc. VAT)

Weidmuller Z Series Jumper Bar for Use with Klippon Connect Terminal Blocks, 24A

BD 9.312

BD 9.312 1 Box of 60 (Exc. Vat)

BD 10.243

BD 10.243 1 Box of 60 (inc. VAT)

Weidmuller Z Series Jumper Bar for Use with Klippon Connect Terminal Blocks, 24A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Weidmuller ZQV Series Jumper Bar for Use with Terminal Block
BD 0.163Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

Z

For Use With

Klippon Connect Terminal Blocks

Current Rating

24A

Mounting Type

Direct Mounting

Colour

Orange

Material

Wemid

Pitch

5.1mm

Distrelec Product Id

30092861

Country of Origin

Germany

You may be interested in
Weidmuller ZQV Series Jumper Bar for Use with Terminal Block
BD 0.163Each (In a Pack of 5) (Exc. Vat)