Weidmüller DC Plug Rated At 35A, 11 kV, Cable Mount

RS Stock No.: 288-1771Brand: WeidmüllerManufacturers Part No.: 1530630000Distrelec Article No.: 30039286
View all in DC Power Connectors

Technical Document

Specifications

DC Power Connector Type

DC Plug

Current Rating

35A

Body Orientation

Straight

Outer Diameter

7mm

Voltage Rating

11 kV

Mounting Type

Cable Mount

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1.628

BD 1.628 Each (Exc. Vat)

BD 1.791

BD 1.791 Each (inc. VAT)

Weidmüller DC Plug Rated At 35A, 11 kV, Cable Mount

BD 1.628

BD 1.628 Each (Exc. Vat)

BD 1.791

BD 1.791 Each (inc. VAT)

Weidmüller DC Plug Rated At 35A, 11 kV, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

DC Power Connector Type

DC Plug

Current Rating

35A

Body Orientation

Straight

Outer Diameter

7mm

Voltage Rating

11 kV

Mounting Type

Cable Mount

Country of Origin

Taiwan, Province Of China