Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

RS Stock No.: 171-506Brand: WeidmüllerManufacturers Part No.: 1604480000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.5mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.0A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Country of Origin

Germany

Stock information temporarily unavailable.

BD 4.345

BD 0.869 Each (In a Pack of 5) (Exc. Vat)

BD 4.779

BD 0.956 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

BD 4.345

BD 0.869 Each (In a Pack of 5) (Exc. Vat)

BD 4.779

BD 0.956 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 0.869BD 4.345
125 - 370BD 0.572BD 2.860
375 - 995BD 0.556BD 2.778
1000 - 1995BD 0.534BD 2.668
2000+BD 0.517BD 2.585

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.5mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.0A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Country of Origin

Germany