Weidmuller, 3.5mm Pitch, OMNIMATE SL, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

RS Stock No.: 171-528Brand: WeidmüllerManufacturers Part No.: 1604510000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

3.5mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.0A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Country of Origin

Germany

Stock information temporarily unavailable.

BD 3.712

BD 0.742 Each (In a Pack of 5) (Exc. Vat)

BD 4.083

BD 0.816 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

BD 3.712

BD 0.742 Each (In a Pack of 5) (Exc. Vat)

BD 4.083

BD 0.816 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 0.742BD 3.712
125 - 370BD 0.671BD 3.355
375 - 995BD 0.644BD 3.218
1000 - 1995BD 0.578BD 2.888
2000+BD 0.550BD 2.750

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

3.5mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.0A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Country of Origin

Germany