Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.5mm
Series
OMNIMATE SL
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
17.0A
Voltage Rating
320.0 V
Contact Material
Copper Alloy
Country of Origin
Germany
BD 2.502
BD 0.500 Each (In a Pack of 5) (Exc. Vat)
BD 2.752
BD 0.550 Each (In a Pack of 5) (inc. VAT)
5
BD 2.502
BD 0.500 Each (In a Pack of 5) (Exc. Vat)
BD 2.752
BD 0.550 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.500 | BD 2.502 |
125 - 370 | BD 0.462 | BD 2.310 |
375 - 995 | BD 0.418 | BD 2.090 |
1000 - 1995 | BD 0.374 | BD 1.870 |
2000+ | BD 0.363 | BD 1.815 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.5mm
Series
OMNIMATE SL
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
17.0A
Voltage Rating
320.0 V
Contact Material
Copper Alloy
Country of Origin
Germany