Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 14 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 171-641Brand: WeidmüllerManufacturers Part No.: 1605190000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

14

Pitch

3.5mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.0A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.170

BD 3.234 Each (In a Pack of 5) (Exc. Vat)

BD 17.787

BD 3.557 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 14 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

BD 16.170

BD 3.234 Each (In a Pack of 5) (Exc. Vat)

BD 17.787

BD 3.557 Each (In a Pack of 5) (inc. VAT)

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 14 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 3.234BD 16.170
125 - 370BD 2.908BD 14.542
375 - 995BD 2.594BD 12.968
1000 - 1995BD 2.310BD 11.550
2000+BD 2.179BD 10.894

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

14

Pitch

3.5mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.0A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more