Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller, 3.5mm Pitch, BL, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1606660000

RS Stock No.: 172-2963Brand: WeidmüllerManufacturers Part No.: 1606660000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

3.5mm

Series

BL

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

17A

Voltage Rating

320 V

Colour

Orange

Wire Size

28 → 14 AWG

Contact Plating

Tin

Material

PBT

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Standard Density Flanged Connector Cable Mount Screw

Female plug, flanged terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits

• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range

Stock information temporarily unavailable.

BD 127.974

BD 1.524 Each (In a Box of 84) (Exc. Vat)

BD 140.771

BD 1.676 Each (In a Box of 84) (inc. VAT)

Weidmuller, 3.5mm Pitch, BL, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1606660000

BD 127.974

BD 1.524 Each (In a Box of 84) (Exc. Vat)

BD 140.771

BD 1.676 Each (In a Box of 84) (inc. VAT)

Weidmuller, 3.5mm Pitch, BL, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1606660000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

3.5mm

Series

BL

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

17A

Voltage Rating

320 V

Colour

Orange

Wire Size

28 → 14 AWG

Contact Plating

Tin

Material

PBT

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Standard Density Flanged Connector Cable Mount Screw

Female plug, flanged terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits

• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range