Technical Document
Specifications
Brand
WeidmullerColour
Blue
Number of Levels
Single
American Wire Gauge
30 → 12AWG
Series
Z
Termination Method
Clamp
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
24A
Pitch
5.1mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
BD 5.115
BD 0.512 Each (In a Pack of 10) (Exc. Vat)
BD 5.627
BD 0.563 Each (In a Pack of 10) (inc. VAT)
10
BD 5.115
BD 0.512 Each (In a Pack of 10) (Exc. Vat)
BD 5.627
BD 0.563 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 50 | BD 0.512 | BD 5.115 |
60 - 110 | BD 0.495 | BD 4.950 |
120+ | BD 0.484 | BD 4.840 |
Technical Document
Specifications
Brand
WeidmullerColour
Blue
Number of Levels
Single
American Wire Gauge
30 → 12AWG
Series
Z
Termination Method
Clamp
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
24A
Pitch
5.1mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours