Weidmuller 2-Way ZPE 2.5 Earth Terminal Block, 4mm², 26 → 12 AWG Wire, Clamp, Wemid Housing, ATEX, IECEx

RS Stock No.: 405-216Brand: WeidmüllerManufacturers Part No.: 1608640000
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Earth Block Type

ZPE 2.5

Wire Size

26 → 12 AWG

Cable CSA

4mm²

Colour

Green

Number Of Ways

2

Termination Method

Clamp

Housing Material

Wemid

Voltage Rating

800 V

Length

63mm

Width

5.1mm

Height

38.5mm

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX, IECEx

Minimum Operating Temperature

-50°C

Country of Origin

Czech Republic

You may be interested in
PE2.5 DIN rail earth terminal
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 9.102

BD 1.820 Each (In a Pack of 5) (Exc. Vat)

BD 10.012

BD 2.002 Each (In a Pack of 5) (inc. VAT)

Weidmuller 2-Way ZPE 2.5 Earth Terminal Block, 4mm², 26 → 12 AWG Wire, Clamp, Wemid Housing, ATEX, IECEx

BD 9.102

BD 1.820 Each (In a Pack of 5) (Exc. Vat)

BD 10.012

BD 2.002 Each (In a Pack of 5) (inc. VAT)

Weidmuller 2-Way ZPE 2.5 Earth Terminal Block, 4mm², 26 → 12 AWG Wire, Clamp, Wemid Housing, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PE2.5 DIN rail earth terminal
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Earth Block Type

ZPE 2.5

Wire Size

26 → 12 AWG

Cable CSA

4mm²

Colour

Green

Number Of Ways

2

Termination Method

Clamp

Housing Material

Wemid

Voltage Rating

800 V

Length

63mm

Width

5.1mm

Height

38.5mm

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX, IECEx

Minimum Operating Temperature

-50°C

Country of Origin

Czech Republic

You may be interested in
PE2.5 DIN rail earth terminal
P.O.A.Each (In a Pack of 5) (Exc. Vat)