Technical Document
Specifications
Brand
WeidmüllerPitch
3.5mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
16A
Colour
Orange
Voltage Rating
320 V
Series
LM
Material
Nylon
Country of Origin
Romania
Product details
Weidmüller 3.5mm Pitch Vertical Mount Terminals
LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.
Features and Benefits
• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules
BD 2.200
BD 0.440 Each (In a Pack of 5) (Exc. Vat)
BD 2.420
BD 0.484 Each (In a Pack of 5) (inc. VAT)
5
BD 2.200
BD 0.440 Each (In a Pack of 5) (Exc. Vat)
BD 2.420
BD 0.484 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.440 | BD 2.200 |
125 - 370 | BD 0.402 | BD 2.008 |
375 - 995 | BD 0.363 | BD 1.815 |
1000 - 1995 | BD 0.324 | BD 1.622 |
2000+ | BD 0.308 | BD 1.540 |
Technical Document
Specifications
Brand
WeidmüllerPitch
3.5mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
16A
Colour
Orange
Voltage Rating
320 V
Series
LM
Material
Nylon
Country of Origin
Romania
Product details
Weidmüller 3.5mm Pitch Vertical Mount Terminals
LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.
Features and Benefits
• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules