Weidmuller LM Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination

RS Stock No.: 294-7670Brand: WeidmüllerManufacturers Part No.: 1703700000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

13A

Colour

Orange

Voltage Rating

320 V

Series

LM

Material

Nylon

Product details

Weidmüller 3.5mm Pitch Vertical Mount Terminals

LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.

Features and Benefits

• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules

Stock information temporarily unavailable.

BD 5.390

BD 1.078 Each (In a Pack of 5) (Exc. Vat)

BD 5.929

BD 1.186 Each (In a Pack of 5) (inc. VAT)

Weidmuller LM Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination

BD 5.390

BD 1.078 Each (In a Pack of 5) (Exc. Vat)

BD 5.929

BD 1.186 Each (In a Pack of 5) (inc. VAT)

Weidmuller LM Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 1.078BD 5.390
125 - 370BD 0.968BD 4.840
375 - 995BD 0.874BD 4.372
1000+BD 0.858BD 4.290

Technical Document

Specifications

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

13A

Colour

Orange

Voltage Rating

320 V

Series

LM

Material

Nylon

Product details

Weidmüller 3.5mm Pitch Vertical Mount Terminals

LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.

Features and Benefits

• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules