Weidmuller LM Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination

RS Stock No.: 294-7692Brand: WeidmüllerManufacturers Part No.: 1703720000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

13A

Colour

Orange

Voltage Rating

320 V

Series

LM

Material

Nylon

Country of Origin

Germany

Product details

Weidmüller 3.5mm Pitch Vertical Mount Terminals

LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.

Features and Benefits

• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.752

BD 2.150 Each (In a Pack of 5) (Exc. Vat)

BD 11.827

BD 2.365 Each (In a Pack of 5) (inc. VAT)

Weidmuller LM Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination

BD 10.752

BD 2.150 Each (In a Pack of 5) (Exc. Vat)

BD 11.827

BD 2.365 Each (In a Pack of 5) (inc. VAT)

Weidmuller LM Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 2.150BD 10.752
125 - 370BD 1.898BD 9.488
375 - 995BD 1.722BD 8.608
1000+BD 1.688BD 8.442

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

13A

Colour

Orange

Voltage Rating

320 V

Series

LM

Material

Nylon

Country of Origin

Germany

Product details

Weidmüller 3.5mm Pitch Vertical Mount Terminals

LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.

Features and Benefits

• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more