Weidmuller BL Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Cable Mount, Screw Termination

RS Stock No.: 172-2623Brand: WeidmullerManufacturers Part No.: 1707690000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

17A

Colour

Black

Voltage Rating

400 V

Series

BL

Material

PBT

Country of Origin

Germany

Product details

Tension Clamp Screwless Terminals

Socket connector screwless terminals on a 5.08mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver.

Features and Benefits

• Tension clamp connection
• Female plugs provide space for labelling and can also be coded

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Stock information temporarily unavailable.

BD 74.250

BD 0.412 Each (In a Box of 180) (Exc. Vat)

BD 81.675

BD 0.453 Each (In a Box of 180) (inc. VAT)

Weidmuller BL Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Cable Mount, Screw Termination

BD 74.250

BD 0.412 Each (In a Box of 180) (Exc. Vat)

BD 81.675

BD 0.453 Each (In a Box of 180) (inc. VAT)

Weidmuller BL Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Cable Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

17A

Colour

Black

Voltage Rating

400 V

Series

BL

Material

PBT

Country of Origin

Germany

Product details

Tension Clamp Screwless Terminals

Socket connector screwless terminals on a 5.08mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver.

Features and Benefits

• Tension clamp connection
• Female plugs provide space for labelling and can also be coded

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range