Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
3.5mm
Series
B2L 3.50
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
10.3A
Voltage Rating
200 V
Colour
Orange
Contact Material
Copper Alloy
Material
PBT
Country of Origin
Germany
Product details
Double Density 2-Part PCB Connector, screwless
The Weidmüller B2L/S2L is a two part PCB connector, offering double density in standard 3.5mm pitch. Saves 30% space compared to connectors using 2.5mm or 2.54mm pitch
No special tooling required
Easy handling compared to 2.5 & 2.54 pitches
Highest available wiring density for single wires
3.5mm Pitch - Weidmüller Omnimate Range
BD 15.675
BD 3.135 Each (In a Pack of 5) (Exc. Vat)
BD 17.243
BD 3.449 Each (In a Pack of 5) (inc. VAT)
5
BD 15.675
BD 3.135 Each (In a Pack of 5) (Exc. Vat)
BD 17.243
BD 3.449 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 3.135 | BD 15.675 |
50 - 95 | BD 2.480 | BD 12.402 |
100 - 245 | BD 2.272 | BD 11.358 |
250 - 495 | BD 2.090 | BD 10.450 |
500+ | BD 1.903 | BD 9.515 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
3.5mm
Series
B2L 3.50
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
10.3A
Voltage Rating
200 V
Colour
Orange
Contact Material
Copper Alloy
Material
PBT
Country of Origin
Germany
Product details
Double Density 2-Part PCB Connector, screwless
The Weidmüller B2L/S2L is a two part PCB connector, offering double density in standard 3.5mm pitch. Saves 30% space compared to connectors using 2.5mm or 2.54mm pitch
No special tooling required
Easy handling compared to 2.5 & 2.54 pitches
Highest available wiring density for single wires