Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller 1745230000 ZDU Series Brown, 16mm², Single-Level, Clamp Termination

RS Stock No.: 335-4164Brand: WeidmüllerManufacturers Part No.: 1745230000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

14 → 4AWG

Series

ZDU

Termination Method

Clamp

Cable CSA

16mm²

Voltage Rating

1 kV

Current Rating

98A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

Standard Terminals

Screwless Z series DIN mounting terminals offer a top entry system that saves time and space. Quick and easy installation as the conductor is inserted using the clamping system. The top entry system means that the conductor entry and clamp actuation access is from the same direction.

Features and Benefits

• Tension clamp connection
• Continuous temperature rating of 120°C- self-extinguishing to UL94V-0
• Available in variety of sizes
• Ideal when space is confined

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

You may be interested in
Stock information temporarily unavailable.

BD 7.068

BD 1.414 Each (In a Pack of 5) (Exc. Vat)

BD 7.775

BD 1.555 Each (In a Pack of 5) (inc. VAT)

Weidmuller 1745230000 ZDU Series Brown, 16mm², Single-Level, Clamp Termination

BD 7.068

BD 1.414 Each (In a Pack of 5) (Exc. Vat)

BD 7.775

BD 1.555 Each (In a Pack of 5) (inc. VAT)

Weidmuller 1745230000 ZDU Series Brown, 16mm², Single-Level, Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

14 → 4AWG

Series

ZDU

Termination Method

Clamp

Cable CSA

16mm²

Voltage Rating

1 kV

Current Rating

98A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

Standard Terminals

Screwless Z series DIN mounting terminals offer a top entry system that saves time and space. Quick and easy installation as the conductor is inserted using the clamping system. The top entry system means that the conductor entry and clamp actuation access is from the same direction.

Features and Benefits

• Tension clamp connection
• Continuous temperature rating of 120°C- self-extinguishing to UL94V-0
• Available in variety of sizes
• Ideal when space is confined

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

You may be interested in