Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.81mm
Series
OMNIMATE SC
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
17.5A
Voltage Rating
320.0 V
Contact Material
Copper Alloy
Country of Origin
China
Product details
SC Flanged Headers - 90° 3.2mm Pin Length
These Weidmuller SC series of 90°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
3.81mm Pitch - Weidmuller Omnimate Range
BD 6.132
BD 1.226 Each (In a Pack of 5) (Exc. Vat)
BD 6.745
BD 1.349 Each (In a Pack of 5) (inc. VAT)
5
BD 6.132
BD 1.226 Each (In a Pack of 5) (Exc. Vat)
BD 6.745
BD 1.349 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 1.226 | BD 6.132 |
125+ | BD 0.874 | BD 4.372 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.81mm
Series
OMNIMATE SC
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
17.5A
Voltage Rating
320.0 V
Contact Material
Copper Alloy
Country of Origin
China
Product details
SC Flanged Headers - 90° 3.2mm Pin Length
These Weidmuller SC series of 90°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.