Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmüller 1798460000 WPE Series Green/Yellow, 1.5mm², 1-Level, Screw Termination, ATEX, IECEx

RS Stock No.: 286-0065Brand: WeidmüllerManufacturers Part No.: 1798460000Distrelec Article No.: 30165534
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

1

Series

WPE

American Wire Gauge

14AWG

Termination Method

Screw

Cable CSA

1.5mm²

Fused

No

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 70.125

BD 1.402 Each (In a Pack of 50) (Exc. Vat)

BD 77.137

BD 1.542 Each (In a Pack of 50) (inc. VAT)

Weidmüller 1798460000 WPE Series Green/Yellow, 1.5mm², 1-Level, Screw Termination, ATEX, IECEx

BD 70.125

BD 1.402 Each (In a Pack of 50) (Exc. Vat)

BD 77.137

BD 1.542 Each (In a Pack of 50) (inc. VAT)

Weidmüller 1798460000 WPE Series Green/Yellow, 1.5mm², 1-Level, Screw Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

1

Series

WPE

American Wire Gauge

14AWG

Termination Method

Screw

Cable CSA

1.5mm²

Fused

No

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Czech Republic