Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Surface Mount
Termination Method
Through Hole
Series
LSF
Stock information temporarily unavailable.
BD 15.015
BD 0.385 Each (In a Tube of 39) (Exc. Vat)
BD 16.517
BD 0.423 Each (In a Tube of 39) (inc. VAT)
Weidmuller LSF Series PCB Terminal Block, 3-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
39
BD 15.015
BD 0.385 Each (In a Tube of 39) (Exc. Vat)
BD 16.517
BD 0.423 Each (In a Tube of 39) (inc. VAT)
Weidmuller LSF Series PCB Terminal Block, 3-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
Stock information temporarily unavailable.
39
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Surface Mount
Termination Method
Through Hole
Series
LSF