Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller LSF Series PCB Terminal Block, 6-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination

RS Stock No.: 227-8405Brand: WeidmüllerManufacturers Part No.: 1826000000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF

Stock information temporarily unavailable.

BD 12.946

BD 0.719 Each (In a Tube of 18) (Exc. Vat)

BD 14.241

BD 0.791 Each (In a Tube of 18) (inc. VAT)

Weidmuller LSF Series PCB Terminal Block, 6-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination

BD 12.946

BD 0.719 Each (In a Tube of 18) (Exc. Vat)

BD 14.241

BD 0.791 Each (In a Tube of 18) (inc. VAT)

Weidmuller LSF Series PCB Terminal Block, 6-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF