Weidmuller 1886590000 W Series Black, 0.5 → 4mm², Single-Level, Screw Termination

RS Stock No.: 768-4627Brand: WeidmüllerManufacturers Part No.: 1886590000Distrelec Article No.: 30402298
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Number of Levels

Single

American Wire Gauge

30 → 12AWG

Series

W

Termination Method

Screw

Cable CSA

0.5 → 4mm²

Current Rating

6.3A

Pitch

9.1mm

Standards Met

CE

Model Number

WSI 4/LD 10-36V AC/DC

Distrelec Product Id

30402298

Country of Origin

China

Product details

Fused LED

This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED indicates fuse failure

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

BD 3.052

BD 3.052 Each (Exc. Vat)

BD 3.357

BD 3.357 Each (inc. VAT)

Weidmuller 1886590000 W Series Black, 0.5 → 4mm², Single-Level, Screw Termination

BD 3.052

BD 3.052 Each (Exc. Vat)

BD 3.357

BD 3.357 Each (inc. VAT)

Weidmuller 1886590000 W Series Black, 0.5 → 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Number of Levels

Single

American Wire Gauge

30 → 12AWG

Series

W

Termination Method

Screw

Cable CSA

0.5 → 4mm²

Current Rating

6.3A

Pitch

9.1mm

Standards Met

CE

Model Number

WSI 4/LD 10-36V AC/DC

Distrelec Product Id

30402298

Country of Origin

China

Product details

Fused LED

This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED indicates fuse failure

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR