Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
7.62mm
Series
SV
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
35A
Voltage Rating
1 kV, 600 (CSA, UL 1059) V
Colour
Black
Material
Copper Alloy (Contact), PAGF (Insulation)
Country of Origin
Romania
BD 10.972
BD 2.194 Each (In a Pack of 5) (Exc. Vat)
BD 12.069
BD 2.413 Each (In a Pack of 5) (inc. VAT)
5
BD 10.972
BD 2.194 Each (In a Pack of 5) (Exc. Vat)
BD 12.069
BD 2.413 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 2.194 | BD 10.972 |
10 - 20 | BD 2.090 | BD 10.450 |
25 - 45 | BD 1.996 | BD 9.982 |
50 - 95 | BD 1.925 | BD 9.625 |
100+ | BD 1.870 | BD 9.350 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
7.62mm
Series
SV
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
35A
Voltage Rating
1 kV, 600 (CSA, UL 1059) V
Colour
Black
Material
Copper Alloy (Contact), PAGF (Insulation)
Country of Origin
Romania