Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Series
BL
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
20A
Voltage Rating
300 V, 400 V
Colour
Orange
Wire Size
30 → 12 AWG
Contact Material
Copper Alloy
Material
Copper Alloy, PBT
Contact Plating
Tin
Country of Origin
Germany
BD 113.850
BD 0.632 Each (In a Box of 180) (Exc. Vat)
BD 125.235
BD 0.695 Each (In a Box of 180) (inc. VAT)
180
BD 113.850
BD 0.632 Each (In a Box of 180) (Exc. Vat)
BD 125.235
BD 0.695 Each (In a Box of 180) (inc. VAT)
180
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
180 - 720 | BD 0.632 | BD 113.850 |
900 - 1620 | BD 0.594 | BD 106.920 |
1800+ | BD 0.572 | BD 102.960 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Series
BL
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
20A
Voltage Rating
300 V, 400 V
Colour
Orange
Wire Size
30 → 12 AWG
Contact Material
Copper Alloy
Material
Copper Alloy, PBT
Contact Plating
Tin
Country of Origin
Germany