Technical Document
Specifications
Brand
WeidmüllerType
RJ45 Insert
LAN Category
Cat6a
Number Of Outlets
1
Shield Type
360° Shielded
Interface Type
RJ45
Entry Angle
Straight
Number Of Ways
1
Length
32.51mm
Width
15.6mm
Depth
13.19mm
Colour
White
Material
Zinc Diecast
Country of Origin
Germany
Product details
FrontCom® Vario RJ45 Coupler Insert
This FrontCom® CAT 6A RJ45 insert offers maximum performance (CAT 6A = up to 10 GB per second) with the best transmission properties.
Touch-safe protection on the interior offers additional marking possibilities for each individual port, allowing each interface to be clearly identified in the cabinet (see RS 897-6974)
FrontCom® Vario Customisable Service Interface
Protected service interfaces on switch cabinets allow a wealth of service work to be performed during ongoing operation and effectively increase availability and productivity of your plant. Technicians are assured of fast and safe access at any time to the controller in the cabinet, without having to wait for specially authorised technical personnel. At the same time, the risk of misuse or accidents is drastically reduced.
With FrontCom® Vario, Weidmuller have developed a service interface that sets new standards. Compared with conventional service interfaces, FrontCom ® Vario combines several functions in just one single frame, so it only takes up half the space.
The system is compact, simple to install and can be assembled flexibly. There are various data, signal, power modules and attractive housing designs are available, so you can choose a solution that suits your specific requirements.
A number of unique features make FrontCom® Varo into a particularly safe, fast and future-oriented solution. Maintenance and optimisation processes on your plant are made much more efficient and thus less expensive.
FrontCom® Vario configurator tool: http://galaxy.weidmueller.com/frontcom
BD 7.590
BD 7.590 Each (Exc. Vat)
BD 8.349
BD 8.349 Each (inc. VAT)
1
BD 7.590
BD 7.590 Each (Exc. Vat)
BD 8.349
BD 8.349 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerType
RJ45 Insert
LAN Category
Cat6a
Number Of Outlets
1
Shield Type
360° Shielded
Interface Type
RJ45
Entry Angle
Straight
Number Of Ways
1
Length
32.51mm
Width
15.6mm
Depth
13.19mm
Colour
White
Material
Zinc Diecast
Country of Origin
Germany
Product details
FrontCom® Vario RJ45 Coupler Insert
This FrontCom® CAT 6A RJ45 insert offers maximum performance (CAT 6A = up to 10 GB per second) with the best transmission properties.
Touch-safe protection on the interior offers additional marking possibilities for each individual port, allowing each interface to be clearly identified in the cabinet (see RS 897-6974)
FrontCom® Vario Customisable Service Interface
Protected service interfaces on switch cabinets allow a wealth of service work to be performed during ongoing operation and effectively increase availability and productivity of your plant. Technicians are assured of fast and safe access at any time to the controller in the cabinet, without having to wait for specially authorised technical personnel. At the same time, the risk of misuse or accidents is drastically reduced.
With FrontCom® Vario, Weidmuller have developed a service interface that sets new standards. Compared with conventional service interfaces, FrontCom ® Vario combines several functions in just one single frame, so it only takes up half the space.
The system is compact, simple to install and can be assembled flexibly. There are various data, signal, power modules and attractive housing designs are available, so you can choose a solution that suits your specific requirements.
A number of unique features make FrontCom® Varo into a particularly safe, fast and future-oriented solution. Maintenance and optimisation processes on your plant are made much more efficient and thus less expensive.
FrontCom® Vario configurator tool: http://galaxy.weidmueller.com/frontcom