Technical Document
Specifications
Brand
WeidmüllerSeries
AMG ELM
Number of Channels
1
Current Rating
25mA
Rated DC Voltage
24V
Mounting Style
DIN Rail Mount
Length
6.1mm
Width
96.5mm
Depth
125mm
Country of Origin
Slovakia
Stock information temporarily unavailable.
BD 15.174
BD 15.174 Each (Exc. Vat)
BD 16.691
BD 16.691 Each (inc. VAT)
Weidmuller Electronic Circuit breaker 25mA 24V AMG ELM, 1 channels , DIN Rail Mount
1
BD 15.174
BD 15.174 Each (Exc. Vat)
BD 16.691
BD 16.691 Each (inc. VAT)
Weidmuller Electronic Circuit breaker 25mA 24V AMG ELM, 1 channels , DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerSeries
AMG ELM
Number of Channels
1
Current Rating
25mA
Rated DC Voltage
24V
Mounting Style
DIN Rail Mount
Length
6.1mm
Width
96.5mm
Depth
125mm
Country of Origin
Slovakia