Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
7
Pitch
2.5mm
Number Of Rows
1
Mounting Type
PCB
Country of Origin
Germany
BD 321.414
BD 321.414 1 Box of 125 (Exc. Vat)
BD 353.555
BD 353.555 1 Box of 125 (inc. VAT)
Weidmuller, 2.5mm Pitch, 7 Way, Pluggable Terminal Block, Plug, PCB, 2439700000
1
BD 321.414
BD 321.414 1 Box of 125 (Exc. Vat)
BD 353.555
BD 353.555 1 Box of 125 (inc. VAT)
Weidmuller, 2.5mm Pitch, 7 Way, Pluggable Terminal Block, Plug, PCB, 2439700000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
7
Pitch
2.5mm
Number Of Rows
1
Mounting Type
PCB
Country of Origin
Germany