Weidmuller ACT20P Series Signal Conditioner, RTD Input, Current, Relay Output, 230 V ac, 24 → 230V dc Supply

RS Stock No.: 189-7260Brand: WeidmüllerManufacturers Part No.: 2448100000
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current, Relay

Input Range

-200 → +850°C

Output Range

0 → 20 mA, 4 → 20mA

Supply Voltage

230 V ac, 24 → 230V dc

Operating Temperature Range

-25 → +75°C

Series

ACT20P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Slovakia

You may be interested in
Stock information temporarily unavailable.

BD 149.914

BD 149.914 Each (Exc. Vat)

BD 164.905

BD 164.905 Each (inc. VAT)

Weidmuller ACT20P Series Signal Conditioner, RTD Input, Current, Relay Output, 230 V ac, 24 → 230V dc Supply

BD 149.914

BD 149.914 Each (Exc. Vat)

BD 164.905

BD 164.905 Each (inc. VAT)

Weidmuller ACT20P Series Signal Conditioner, RTD Input, Current, Relay Output, 230 V ac, 24 → 230V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current, Relay

Input Range

-200 → +850°C

Output Range

0 → 20 mA, 4 → 20mA

Supply Voltage

230 V ac, 24 → 230V dc

Operating Temperature Range

-25 → +75°C

Series

ACT20P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Slovakia

You may be interested in