Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
2
Pitch
10mm
Number Of Rows
1
Mounting Type
PCB
Series
LU
Country of Origin
China
Stock information temporarily unavailable.
BD 2.987
BD 2.987 Each (Exc. Vat)
BD 3.286
BD 3.286 Each (inc. VAT)
Weidmuller LU Series PCB Terminal Block, 2-Contact, 10mm Pitch, PCB Mount, 1-Row
1
BD 2.987
BD 2.987 Each (Exc. Vat)
BD 3.286
BD 3.286 Each (inc. VAT)
Weidmuller LU Series PCB Terminal Block, 2-Contact, 10mm Pitch, PCB Mount, 1-Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.987 |
10 - 19 | BD 2.814 |
20+ | BD 2.667 |
Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
2
Pitch
10mm
Number Of Rows
1
Mounting Type
PCB
Series
LU
Country of Origin
China