Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmüller ACT20P Series Signal Converter, Universal Input, Universal Output, 60V dc Supply

RS Stock No.: 287-4675Brand: WeidmüllerManufacturers Part No.: 2456860000Distrelec Article No.: 30375975
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

24V dc

Output Range

4 → 20mA

Supply Voltage

60V dc

Series

ACT20P

Distrelec Product Id

30375975

Country of Origin

Australia

Stock information temporarily unavailable.

BD 133.754

BD 133.754 Each (Exc. Vat)

BD 147.129

BD 147.129 Each (inc. VAT)

Weidmüller ACT20P Series Signal Converter, Universal Input, Universal Output, 60V dc Supply

BD 133.754

BD 133.754 Each (Exc. Vat)

BD 147.129

BD 147.129 Each (inc. VAT)

Weidmüller ACT20P Series Signal Converter, Universal Input, Universal Output, 60V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

24V dc

Output Range

4 → 20mA

Supply Voltage

60V dc

Series

ACT20P

Distrelec Product Id

30375975

Country of Origin

Australia