Weidmüller EU 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
RS Stock No.: 287-4717Brand: WeidmüllerManufacturers Part No.: 2536600000Distrelec Article No.: 30375984

Technical Document
Specifications
Brand
WeidmüllerModel
EU
Wireless Technology
802.11a/b/g/n/ac
Network Speed
10/100Mbit/s
WiFi Standard
IEEE 802.11 a/b/g/n
Wireless Data Rate
300Mbit/s
WiFi Band
5GHz
Number of LAN Ports
1
Distrelec Product Id
30375984
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 339.994
BD 339.994 Each (Exc. Vat)
BD 373.993
BD 373.993 Each (inc. VAT)
Weidmüller EU 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
1
BD 339.994
BD 339.994 Each (Exc. Vat)
BD 373.993
BD 373.993 Each (inc. VAT)
Weidmüller EU 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerModel
EU
Wireless Technology
802.11a/b/g/n/ac
Network Speed
10/100Mbit/s
WiFi Standard
IEEE 802.11 a/b/g/n
Wireless Data Rate
300Mbit/s
WiFi Band
5GHz
Number of LAN Ports
1
Distrelec Product Id
30375984
Country of Origin
Taiwan, Province Of China